Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 445-1914-1-ND
Quantity Available 15,602
Can ship immediately
Manufacturer

Manufacturer Part Number

VLP4612T-100MR52

Description FIXED IND 10UH 520MA 620 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10µH Unshielded Wirewound Inductor 520mA 620 mOhm Max Nonstandard

Documents & Media
Datasheets VLP4612 Series
Product Training Modules SMD Inductors
PCN Obsolescence/ EOL VLP-T / LT Series 18/May/2017
Online Catalog VLP Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLP
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 520mA
Current - Saturation 590mA
Shielding Unshielded
DC Resistance (DCR) 620 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.181" L x 0.118" W (4.60mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1914-1

17:55:49 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.86000 $8.60
100 0.62160 $62.16
500 0.47610 $238.05
1,000 0.42320 $423.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1914-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.36800
  • Digi-Reel® ? : 445-1914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,602 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback