Add To Favorites
VLF504015MT-4R7M-CA 4.7µH Shielded Wirewound Inductor 2.43A 70 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.22600 $22.26
100 1.57970 $157.97
500 1.29250 $646.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-17221-1-ND
Copy   445-17221-1-ND
Quantity Available 850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLF504015MT-4R7M-CA

Copy   VLF504015MT-4R7M-CA
Description FIXED IND 4.7UH 2.43A 70 MOHM
Copy   FIXED IND 4.7UH 2.43A 70 MOHM
Detailed Description

4.7µH Shielded Wirewound Inductor 2.43A 70 mOhm Max Nonstandard

Copy   4.7µH Shielded Wirewound Inductor 2.43A 70 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF-M-CA
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 2.43A
Current - Saturation 1.98A
Shielding Shielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.157" W (5.00mm x 4.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
445-175138-1-ND VLS5045EX-4R7M-CA TDK Corporation Cut Tape (CT) ? 1,628 - Immediate
$0.58000 1 Tariff Eligible ?
Additional Resources
Standard Package ? 1
Other Names 445-17221-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17221-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.03026
  • Digi-Reel® ? : 445-17221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 850 - Immediate
  • Unit Price: Digi-Reel®

19:31:31 1/16/2019