Add To Favorites
VLF504015MT-2R2M-CA 2.2µH Shielded Wirewound Inductor 2.6A 53 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.15400 $21.54
100 1.50790 $150.79
500 1.22070 $610.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-17217-1-ND
Copy   445-17217-1-ND
Quantity Available 1,632
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLF504015MT-2R2M-CA

Copy   VLF504015MT-2R2M-CA
Description FIXED IND 2.2UH 2.6A 53 MOHM SMD
Copy   FIXED IND 2.2UH 2.6A 53 MOHM SMD
Detailed Description

2.2µH Shielded Wirewound Inductor 2.6A 53 mOhm Max Nonstandard

Copy   2.2µH Shielded Wirewound Inductor 2.6A 53 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF-M-CA
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 2.6A
Current - Saturation 2.71A
Shielding Shielded
DC Resistance (DCR) 53 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.157" W (5.00mm x 4.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-17217-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17217-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.96782
  • Digi-Reel® ? : 445-17217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,632 - Immediate
  • Unit Price: Digi-Reel®

01:30:15 1/17/2019