VLF504010MT-220M 22µH Shielded Wirewound Inductor 780mA 600 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 445-17178-1-ND
Copy   445-17178-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLF504010MT-220M

Copy   VLF504010MT-220M
Description FIXED IND 22UH 780MA 600 MOHM
Copy   FIXED IND 22UH 780MA 600 MOHM
Detailed Description

22µH Shielded Wirewound Inductor 780mA 600 mOhm Max Nonstandard

Copy   22µH Shielded Wirewound Inductor 780mA 600 mOhm Max Nonstandard
Documents & Media
Datasheets VLF504010MT Series, Commercial
Featured Product VLF-M Series Low-Profile Power Inductor
PCN Obsolescence/ EOL VLF-MT 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF-M
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 780mA
Current - Saturation 610mA
Shielding Shielded
DC Resistance (DCR) 600 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.157" W (5.00mm x 4.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-17178-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17178-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.83160

17:58:51 12/12/2018