Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.79400 $17.94
100 1.25580 $125.58
500 1.01660 $508.30
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-4192-1-ND
Copy   445-4192-1-ND
Quantity Available 2,429
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLF5012AT-100MR80

Copy   VLF5012AT-100MR80
Description FIXED IND 10UH 800MA 350 MOHM
Copy   FIXED IND 10UH 800MA 350 MOHM
Detailed Description

10µH Shielded Wirewound Inductor 800mA 350 mOhm Max Nonstandard

Copy   10µH Shielded Wirewound Inductor 800mA 350 mOhm Max Nonstandard
Documents & Media
Datasheets VLF Series VLF5012A
PCN Obsolescence/ EOL VLF-A/S 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-4192-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4192-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.80600
  • Digi-Reel® ? : 445-4192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,429 - Immediate
  • Unit Price: Digi-Reel®

21:32:43 12/13/2018