Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 445-4555-1-ND
Quantity Available 2,330
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF5010AT-220MR50-2

Description FIXED IND 22UH 500MA 850 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

22µH Shielded Wirewound Inductor 500mA 850 mOhm Max Nonstandard

Documents & Media
Datasheets VLF Series VLF5010A-2
PCN Obsolescence/ EOL VLF-A/S 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation 540mA
Shielding Shielded
DC Resistance (DCR) 850 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4555-1

12:34:12 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.79400 $17.94
100 1.25580 $125.58
500 1.01660 $508.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4555-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.80600
  • Digi-Reel® ? : 445-4555-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback