Add To Favorites
VLF403215MT-100M 10µH Shielded Wirewound Inductor 1.44A 180 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 $1.77
10 1.63200 $16.32
100 1.14230 $114.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-17153-1-ND
Copy   445-17153-1-ND
Quantity Available 306
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLF403215MT-100M

Copy   VLF403215MT-100M
Description FIXED IND 10UH 1.44A 180 MOHM
Copy   FIXED IND 10UH 1.44A 180 MOHM
Detailed Description

10µH Shielded Wirewound Inductor 1.44A 180 mOhm Max Nonstandard

Copy   10µH Shielded Wirewound Inductor 1.44A 180 mOhm Max Nonstandard
Documents & Media
Datasheets VLF403215MT Series, Commercial
Featured Product VLF-M Series Low-Profile Power Inductor
PCN Obsolescence/ EOL VLF-MT 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF-M
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.44A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 180 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.126" W (4.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-17153-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17153-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.75680

12:54:11 11/16/2018