Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 445-4207-1-ND
Quantity Available 3,966
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF4010ST-1R0N1R9

Description FIXED IND 1UH 1.9A 60 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1µH Shielded Wirewound Inductor 1.9A 60 mOhm Max Nonstandard

Documents & Media
Datasheets VLF4010S Series
PCN Obsolescence/ EOL VLF-A/S 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 1.9A
Current - Saturation 2.1A
Shielding Shielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.169" L x 0.157" W (4.30mm x 4.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4207-1

13:04:45 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 1.04700 $10.47
100 0.75670 $75.67
500 0.57960 $289.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4207-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.44800
  • Digi-Reel® ? : 445-4207-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback