Add To Favorites
VLF302515MT-3R3M 3.3µH Shielded Wirewound Inductor 2.25A 72 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-9631-1-ND
Copy   445-9631-1-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLF302515MT-3R3M

Copy   VLF302515MT-3R3M
Description FIXED IND 3.3UH 2.25A 72 MOHM
Copy   FIXED IND 3.3UH 2.25A 72 MOHM
Detailed Description

3.3µH Shielded Wirewound Inductor 2.25A 72 mOhm Max Nonstandard

Copy   3.3µH Shielded Wirewound Inductor 2.25A 72 mOhm Max Nonstandard
Documents & Media
Datasheets VLF302515MT Series, Commercial
PCN Obsolescence/ EOL VLF-MT 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF-MT
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 2.25A
Current - Saturation 1.23A
Shielding Shielded
DC Resistance (DCR) 72 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • VLF-MT-KIT - TDK Corporation | 445-174862-KIT-ND DigiKey Electronics
  • VLF-MT-KIT
  • TDK Corporation
  • VLF-MT SERIES POWER INDUCTORS
  • Unit Price $118.95000
  • 445-174862-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-9631-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9631-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.67014

12:20:42 11/20/2018