Add To Favorites
VLF302512MT-6R8M 6.8µH Shielded Wirewound Inductor 1.21A 194 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.36400 $13.64
100 0.98640 $98.64
500 0.75556 $377.78
1,000 0.67160 $671.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-6783-1-ND
Copy   445-6783-1-ND
Quantity Available 8,214
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLF302512MT-6R8M

Copy   VLF302512MT-6R8M
Description FIXED IND 6.8UH 1.21A 194 MOHM
Copy   FIXED IND 6.8UH 1.21A 194 MOHM
Detailed Description

6.8µH Shielded Wirewound Inductor 1.21A 194 mOhm Max Nonstandard

Copy   6.8µH Shielded Wirewound Inductor 1.21A 194 mOhm Max Nonstandard
Documents & Media
Datasheets VLF302512MT Series, Commercial
PCN Obsolescence/ EOL VLF-MT 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLF-M and VLF-MT Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF-MT
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.21A
Current - Saturation 840mA
Shielding Shielded
DC Resistance (DCR) 194 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-6783-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6783-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.58400
  • Digi-Reel® ? : 445-6783-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,214 - Immediate
  • Unit Price: Digi-Reel®

15:59:33 2/19/2019