Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 445-6781-1-ND
Quantity Available 2,283
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF302512MT-3R3M

Description FIXED IND 3.3UH 1.63A 108 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3.3µH Shielded Wirewound Inductor 1.63A 108 mOhm Max Nonstandard

Documents & Media
Datasheets VLF302512MT Series, Commercial
PCN Obsolescence/ EOL VLF-MT 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLF-M and VLF-MT Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF-MT
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.63A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 108 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-6781-1

15:56:50 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.36400 $13.64
100 0.98640 $98.64
500 0.75556 $377.78
1,000 0.67160 $671.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6781-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.58400
  • Digi-Reel® ? : 445-6781-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,283 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback