Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 445-16679-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF302512MT-1R0N-CA

Description FIXED IND 1UH 2.77A 37 MOHM SMD
Detailed Description

1µH Shielded Wirewound Inductor 2.77A 37 mOhm Max Nonstandard

Documents & Media
Datasheets VLF302512MT-CA Series, Automotive
Featured Product VLF-M-CA Series Low-Profile Power Inductor
PCN Obsolescence/ EOL VLF-MT 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLF-M and VLF-MT Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF-M-CA
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 2.77A
Current - Saturation 1.91A
Shielding Shielded
DC Resistance (DCR) 37 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-16679-1

08:04:21 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.50100 $15.01
100 1.08510 $108.51
500 0.83112 $415.56
1,000 0.73877 $738.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16679-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.64240
  • Digi-Reel® ? : 445-16679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback