Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 445-4201-1-ND
Quantity Available 9,806
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF3012ST-3R3M1R1

Description FIXED IND 3.3UH 1.1A 110 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3.3µH Shielded Wirewound Inductor 1.1A 110 mOhm Max Nonstandard

Documents & Media
Datasheets VLF3012S Series
PCN Obsolescence/ EOL VLF-A/S 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.1A
Shielding Shielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4201-1

02:14:10 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 1.00900 $10.09
100 0.72970 $72.97
500 0.55890 $279.45
1,000 0.49680 $496.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4201-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.43200
  • Digi-Reel® ? : 445-4201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,806 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback