Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 445-4548-1-ND
Quantity Available 5,533
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF3010ST-4R7MR75

Description FIXED IND 4.7UH 750MA 180 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4.7µH Shielded Wirewound Inductor 750mA 180 mOhm Max Nonstandard

Documents & Media
Datasheets VLF3010S Series
PCN Obsolescence/ EOL VLF-A/S 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 750mA
Shielding Shielded
DC Resistance (DCR) 180 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4548-1

01:46:31 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.12100 $11.21
100 0.81080 $81.08
500 0.62100 $310.50
1,000 0.55200 $552.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4548-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.48000
  • Digi-Reel® ? : 445-4548-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,533 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback