Add To Favorites
VLF252015MT-R68N 680nH Shielded Wirewound Inductor 3.38A 23 mOhm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.06000 $10.60
100 0.76620 $76.62
500 0.58686 $293.43
1,000 0.52165 $521.65
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-15819-1-ND
Copy   445-15819-1-ND
Quantity Available 3,625
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLF252015MT-R68N

Copy   VLF252015MT-R68N
Description FIXED IND 680NH 3.38A 23 MOHM
Copy   FIXED IND 680NH 3.38A 23 MOHM
Detailed Description

680nH Shielded Wirewound Inductor 3.38A 23 mOhm Max 1008 (2520 Metric)

Copy   680nH Shielded Wirewound Inductor 3.38A 23 mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets VLF252015MT Series, Commercial
Featured Product VLF-M Series Low-Profile Power Inductor
PCN Obsolescence/ EOL VLF-MT 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLF-M and VLF-MT Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF-M
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 680nH
Tolerance ±30%
Current Rating 3.38A
Current - Saturation 1.54A
Shielding Shielded
DC Resistance (DCR) 23 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-15819-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15819-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.45360
  • Digi-Reel® ? : 445-15819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,625 - Immediate
  • Unit Price: Digi-Reel®

20:34:38 10/15/2018