Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 445-174092-1-ND
Quantity Available 3,680
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF252015MT-2R2M-CA

Description FIXED IND 2.2UH 870MA 70 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.2µH Shielded Wirewound Inductor 2.1A 70 mOhm Max 1008 (2520 Metric)

Documents & Media
Datasheets VLF252015MT-CA Series, Automotive
PCN Obsolescence/ EOL VLF-MT 18/May/2017
Online Catalog VLF-M and VLF-MT Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF-M-CA
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 2.1A
Current - Saturation 970mA
Shielding Shielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-174092-1

06:38:38 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.16600 $11.66
100 0.84290 $84.29
500 0.64564 $322.82
1,000 0.57390 $573.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174092-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.49904
  • Digi-Reel® ? : 445-174092-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback