Add To Favorites
VLF252015MT-150M-CA 15µH Shielded Wirewound Inductor 770mA 450 mOhm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.16600 $11.66
100 0.84290 $84.29
500 0.64564 $322.82
1,000 0.57390 $573.90
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-174088-1-ND
Copy   445-174088-1-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLF252015MT-150M-CA

Copy   VLF252015MT-150M-CA
Description FIXED IND 15UH 340MA 450 MOHM
Copy   FIXED IND 15UH 340MA 450 MOHM
Detailed Description

15µH Shielded Wirewound Inductor 770mA 450 mOhm Max 1008 (2520 Metric)

Copy   15µH Shielded Wirewound Inductor 770mA 450 mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets VLF252015MT-CA Series, Automotive
PCN Obsolescence/ EOL VLF-MT 18/May/2017
Online Catalog VLF-M and VLF-MT Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF-M-CA
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 770mA
Current - Saturation 370mA
Shielding Shielded
DC Resistance (DCR) 450 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-174088-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174088-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.49904
  • Digi-Reel® ? : 445-174088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®

01:07:17 10/21/2018