Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.54100 $15.41
100 1.12700 $112.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-3600-1-ND
Copy   445-3600-1-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLF12060T-151M1R6

Copy   VLF12060T-151M1R6
Description FIXED IND 150UH 1.6A 215 MOHM
Copy   FIXED IND 150UH 1.6A 215 MOHM
Detailed Description

150µH Shielded Wirewound Inductor 1.6A 215 mOhm Max Nonstandard

Copy   150µH Shielded Wirewound Inductor 1.6A 215 mOhm Max Nonstandard
Documents & Media
Datasheets VLF12060 Series
PCN Obsolescence/ EOL VLF-A/S 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 1.6A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 215 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.461" W (12.00mm x 11.70mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-3600-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3600-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.76000
  • Digi-Reel® ? : 445-3600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®

01:21:11 1/23/2019