Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.30800 $13.08
100 0.94590 $94.59
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-8741-1-ND
Copy   445-8741-1-ND
Quantity Available 1,599
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLCF5024T-150MR71-2

Copy   VLCF5024T-150MR71-2
Description FIXED IND 15UH 710MA 152 MOHM
Copy   FIXED IND 15UH 710MA 152 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 710mA 152 mOhm Max Nonstandard

Copy   15µH Shielded Wirewound Inductor 710mA 152 mOhm Max Nonstandard
Documents & Media
Datasheets VLCF5024-2 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLCF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 710mA
Current - Saturation 710mA
Shielding Shielded
DC Resistance (DCR) 152 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-8741-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8741-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.63000
  • Digi-Reel® ? : 445-8741-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,599 - Immediate
  • Unit Price: Digi-Reel®

04:10:40 10/15/2018