Add To Favorites
Product Overview
Digi-Key Part Number 445-6550-1-ND
Quantity Available 862
Can ship immediately
Manufacturer

Manufacturer Part Number

VLCF4028T-470MR48-2

Description FIXED IND 47UH 480MA 490 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 480mA 490 mOhm Max Nonstandard

Documents & Media
Datasheets VLCF4028-2 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLCF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 480mA
Current - Saturation 480mA
Shielding Shielded
DC Resistance (DCR) 490 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6550-1

22:01:40 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.84500 $8.45
100 0.60380 $60.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6550-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.44100
  • Digi-Reel® ? : 445-6550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback