Add To Favorites
VLCF4024T-1R2N2R4-2 1.2µH Shielded Wirewound Inductor 2.46A 32 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.84500 $8.45
100 0.60380 $60.38
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-8730-1-ND
Copy   445-8730-1-ND
Quantity Available 2,137
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLCF4024T-1R2N2R4-2

Copy   VLCF4024T-1R2N2R4-2
Description FIXED IND 1.2UH 2.46A 32 MOHM
Copy   FIXED IND 1.2UH 2.46A 32 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.2µH Shielded Wirewound Inductor 2.46A 32 mOhm Max Nonstandard

Copy   1.2µH Shielded Wirewound Inductor 2.46A 32 mOhm Max Nonstandard
Documents & Media
Datasheets VLCF4024-2 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLCF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.2µH
Tolerance ±30%
Current Rating 2.46A
Current - Saturation 2.46A
Shielding Shielded
DC Resistance (DCR) 32 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-8730-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8730-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.44100
  • Digi-Reel® ? : 445-8730-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,137 - Immediate
  • Unit Price: Digi-Reel®

12:15:36 10/17/2018