USD
Favorite

Price & Procurement
182 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80500 $8.05
100 0.57500 $57.50
500 0.48300 $241.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-3180-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.34000
  • Digi-Reel®  : 445-3180-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 182 - Immediate
  • Unit Price: Digi-Reel®

VLCF4018T-470MR34-2

Datasheet
Digi-Key Part Number 445-3180-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VLCF4018T-470MR34-2
Copy  
Description FIXED IND 47UH 340MA 760 MOHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 340mA 760mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets VLCF4018-2 Series
Product Training Modules SMD Inductors
EDA / CAD Models Download from Ultra Librarian
Online Catalog VLCF Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series VLCF
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 340mA
Current - Saturation 340mA
Shielding Shielded
DC Resistance (DCR) 760mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-3180-1