Add To Favorites
VLB7050HT-R15M 150nH Unshielded Wirewound Inductor 36A 0.27 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.45100 $34.51
100 2.30060 $230.06
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-17115-1-ND
Copy   445-17115-1-ND
Quantity Available 648
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLB7050HT-R15M

Copy   VLB7050HT-R15M
Description FIXED IND 150NH 36A 0.27 MOHM
Copy   FIXED IND 150NH 36A 0.27 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

150nH Unshielded Wirewound Inductor 36A 0.27 mOhm Max Nonstandard

Copy   150nH Unshielded Wirewound Inductor 36A 0.27 mOhm Max Nonstandard
Documents & Media
Datasheets VLB7050 Series
Featured Product VLB Series Multilayer Ferrite Power Inductor
Online Catalog VLB Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150nH
Tolerance ±20%
Current Rating 36A
Current - Saturation 37A
Shielding Unshielded
DC Resistance (DCR) 0.27 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.264" L x 0.244" W (6.70mm x 6.20mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-17115-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17115-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.78994
  • Digi-Reel® ? : 445-17115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 648 - Immediate
  • Unit Price: Digi-Reel®

10:42:14 12/12/2018