Add To Favorites
VLB10050HT-R30N 300nH Unshielded Wirewound Inductor 21A 0.35 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.77400 $37.74
100 2.47010 $247.01
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-17109-1-ND
Copy   445-17109-1-ND
Quantity Available 556
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLB10050HT-R30N

Copy   VLB10050HT-R30N
Description FIXED IND 300NH 21A 0.35 MOHM
Copy   FIXED IND 300NH 21A 0.35 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

300nH Unshielded Wirewound Inductor 21A 0.35 mOhm Max Nonstandard

Copy   300nH Unshielded Wirewound Inductor 21A 0.35 mOhm Max Nonstandard
Documents & Media
Datasheets VLB10050 Series
Featured Product VLB Series Multilayer Ferrite Power Inductor
Online Catalog VLB Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 300nH
Tolerance ±20%
Current Rating 21A
Current - Saturation 31A
Shielding Unshielded
DC Resistance (DCR) 0.35 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.362" L x 0.264" W (9.20mm x 6.70mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-17109-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17109-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.90928
  • Digi-Reel® ? : 445-17109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 556 - Immediate
  • Unit Price: Digi-Reel®

03:30:02 10/16/2018