Add To Favorites
Product Overview
Digi-Key Part Number 445-174439-1-ND
Quantity Available 3,426
Can ship immediately
Manufacturer

Manufacturer Part Number

TTB12G51-900-2P

Description XFRMR BALUN RF 174MHZ-860MHZ SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Balun 174MHz ~ 860MHz 50 / 50 Ohm 4-SMD

Documents & Media
Datasheets TTB Series TTB12G51
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog TTB Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series TTB
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 174MHz ~ 860MHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±15°
Insertion Loss (Max) 0.7dB
Return Loss (Min) -
Package / Case 4-SMD
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-174439-1

10:52:37 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.74400 $7.44
25 0.49800 $12.45
50 0.44320 $22.16
100 0.40610 $40.61
250 0.36432 $91.08
500 0.35674 $178.37
1,000 0.25806 $258.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174439-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.23460
  • Digi-Reel® ? : 445-174439-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,426 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback