Add To Favorites
TPL802727-722H 7.2mH Unshielded Inductor 105Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.29900 $12.99
100 0.93940 $93.94
500 0.71954 $359.77
1,000 0.63958 $639.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-175198-1-ND
Copy   445-175198-1-ND
Quantity Available 4,811
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPL802727-722H

Copy   TPL802727-722H
Description FIXED IND 7.2MH 105 OHM SMD
Copy   FIXED IND 7.2MH 105 OHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

7.2mH Unshielded Inductor 105Ohm Max Nonstandard

Copy   7.2mH Unshielded  Inductor  105Ohm Max Nonstandard
Documents & Media
Datasheets TPL802727 Series
EDA / CAD Models TPL802727-722H by SnapEDA
Online Catalog TPL Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series TPL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 7.2mH
Tolerance ±3%
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 105Ohm Max
Q @ Freq 35 @ 125kHz
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 125kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.309" L x 0.106" W (7.85mm x 2.70mm)
Height - Seated (Max) 0.114" (2.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-175198-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-175198-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.53878
  • Digi-Reel® ? : 445-175198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,811 - Immediate
  • Unit Price: Digi-Reel®

23:53:21 8/20/2019