Add To Favorites
Photo Not Available
TF6030T-752Y5R0-01 3 Line Common Mode Choke Through Hole 5A DCR 100 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 24.00000 $240.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TF6030T-752Y5R001-ND
Copy   TF6030T-752Y5R001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TF6030T-752Y5R0-01

Copy   TF6030T-752Y5R0-01
Description COMMON MODE CHOKE 5A 3LN TH
Copy   COMMON MODE CHOKE 5A 3LN TH
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Line Common Mode Choke Through Hole 5A DCR 100 mOhm

Copy    3 Line Common Mode Choke Through Hole  5A DCR 100 mOhm
Documents & Media
Datasheets TF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series TF
Packaging ? Bulk ?
Part Status Active
Filter Type Power Line
Number of Lines 3
Current Rating (Max) 5A
DC Resistance (DCR) (Max) 100 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -20°C ~ 120°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 2.362" Dia (60.00mm)
Height (Max) 1.417" (36.00mm)
Package / Case Horizontal, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names TF6030T-752Y5R001

10:56:21 1/23/2019