Add To Favorites
Product Overview
Digi-Key Part Number 445-9337-1-ND
Copy   445-9337-1-ND
Quantity Available 8,373
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCM0806G-151-2P

Copy   TCM0806G-151-2P
Description CMC 50MA 2LN 150 OHM SMD
Copy   CMC 50MA 2LN 150 OHM SMD
Detailed Description

2 Line Common Mode Choke Surface Mount 150 Ohms @ 100MHz 50mA DCR 3.5 Ohm

Copy    2 Line Common Mode Choke Surface Mount 150 Ohms @ 100MHz 50mA DCR 3.5 Ohm
Documents & Media
Datasheets TCM0605G, 0806G, 1608G
PCN Obsolescence/ EOL TCM0806y 27/Oct/2015
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series TCM-G
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 150 Ohms @ 100MHz
Current Rating (Max) 50mA
DC Resistance (DCR) (Max) 3.5 Ohm
Voltage Rating - DC 10V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max) 0.018" (0.45mm)
Package / Case 0302 (0806 Metric), 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-9337-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52300 $5.23
100 0.37380 $37.38
500 0.31396 $156.98
1,000 0.25415 $254.15
2,500 0.23920 $598.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 445-9337-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,373 - Immediate
  • Unit Price: Digi-Reel®

15:28:54 9/21/2018