Add To Favorites
TCM0605G-650-2P-T201 2 Line Common Mode Choke Surface Mount 65 Ohms @ 100MHz 100mA DCR 2.7 Ohm
Product Overview
Digi-Key Part Number 445-9336-1-ND
Copy   445-9336-1-ND
Quantity Available 8,408
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCM0605G-650-2P-T201

Copy   TCM0605G-650-2P-T201
Description CMC 100MA 2LN 65 OHM SMD
Copy   CMC 100MA 2LN 65 OHM SMD
Detailed Description

2 Line Common Mode Choke Surface Mount 65 Ohms @ 100MHz 100mA DCR 2.7 Ohm

Copy    2 Line Common Mode Choke Surface Mount 65 Ohms @ 100MHz 100mA DCR 2.7 Ohm
Documents & Media
Datasheets TCM0605G Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series TCM-G
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 65 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 2.7 Ohm
Voltage Rating - DC 10V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max) 0.014" (0.35mm)
Package / Case 0202 (0505 Metric), 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NSR05F30NXT5G - ON Semiconductor | NSR05F30NXT5GOSCT-ND DigiKey Electronics
  • NSR05F30NXT5G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 500MA 2DSN
  • Unit Price $0.43000
  • NSR05F30NXT5GOSCT-ND
  • BLM03AX241SN1D - Murata Electronics North America | 490-5623-1-ND DigiKey Electronics
  • BLM03AX241SN1D
  • Murata Electronics North America
  • FERRITE BEAD 240 OHM 0201 1LN
  • Unit Price $0.19000
  • 490-5623-1-ND
  • MMZ0402S700CT000 - TDK Corporation | 445-8669-1-ND DigiKey Electronics
  • MMZ0402S700CT000
  • TDK Corporation
  • FERRITE BEAD 70 OHM 01005 1LN
  • Unit Price $0.26000
  • 445-8669-1-ND
  • MMZ0402S121CT000 - TDK Corporation | 445-8668-1-ND DigiKey Electronics
  • MMZ0402S121CT000
  • TDK Corporation
  • FERRITE BEAD 120 OHM 01005 1LN
  • Unit Price $0.26000
  • 445-8668-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-9336-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.62800 $6.28
100 0.44850 $44.85
500 0.37674 $188.37
1,000 0.30498 $304.98
2,500 0.28704 $717.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9336-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23400

23:04:44 9/24/2018