Add To Favorites
TAS2143-AAAA Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.41000 $9.41
5 8.25000 $41.25
10 7.42500 $74.25
25 6.60000 $165.00
50 6.10500 $305.25
100 5.28000 $528.00
500 4.95000 $2,475.00
1,000 4.62000 $4,620.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-175080-6-ND
Copy   445-175080-6-ND
Quantity Available 4,029
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS2143-AAAA

Copy   TAS2143-AAAA
Description SENSOR ANGLE 360DEG SMD
Copy   SENSOR ANGLE 360DEG SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing

Copy   Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Documents & Media
Datasheets TAS Series
Featured Product TAS Series TMR Angle Sensors
Online Catalog TAS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
For Measuring Angle
Technology Magnetoresistive
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance 5 kOhms
Resistance Tolerance -
Voltage - Supply 3V ~ 5.5V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • CM9BID13X2M - TDK Corporation | 445-180331-ND DigiKey Electronics
  • CM9BID13X2M
  • TDK Corporation
  • MAGNET POLYAMIDE PA12
  • Unit Price $11.40000
  • 445-180331-ND
  • CM6PID13X2M - TDK Corporation | 445-180332-ND DigiKey Electronics
  • CM6PID13X2M
  • TDK Corporation
  • MAGNET POLYPHENYLENE SULFIDE PPS
  • Unit Price $11.40000
  • 445-180332-ND
You May Also Be Interested In
  • TAS2141-AAAB - TDK Corporation | 445-175079-1-ND DigiKey Electronics
  • TAS2141-AAAB
  • TDK Corporation
  • SENSOR ANGLE 360DEG SMD
  • Unit Price $9.41000
  • 445-175079-1-ND
  • EEH-ZE1V151V - Panasonic Electronic Components | P122151CT-ND DigiKey Electronics
  • EEH-ZE1V151V
  • Panasonic Electronic Components
  • CAP ALUM POLY 150UF 20% 35V SMD
  • Unit Price $2.85000
  • P122151CT-ND
  • EEH-ZE1V271V - Panasonic Electronic Components | P122152CT-ND DigiKey Electronics
  • EEH-ZE1V271V
  • Panasonic Electronic Components
  • CAP ALUM POLY 270UF 20% 35V SMD
  • Unit Price $2.98000
  • P122152CT-ND
  • CM9BID13X2M - TDK Corporation | 445-180331-ND DigiKey Electronics
  • CM9BID13X2M
  • TDK Corporation
  • MAGNET POLYAMIDE PA12
  • Unit Price $11.40000
  • 445-180331-ND
  • CM6PID13X2M - TDK Corporation | 445-180332-ND DigiKey Electronics
  • CM6PID13X2M
  • TDK Corporation
  • MAGNET POLYPHENYLENE SULFIDE PPS
  • Unit Price $11.40000
  • 445-180332-ND
Additional Resources
Standard Package ? 1
Other Names 445-175080-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-175080-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $4.12500
  • Cut Tape (CT) ? : 445-175080-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,029 - Immediate
  • Unit Price: $9.41000

19:32:09 7/16/2019