Add To Favorites
SPM6550T-4R7M-HZ 4.7µH Shielded Wirewound Inductor 8.2A 24.53 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 445-180120-1-ND
Copy   445-180120-1-ND
Quantity Available 1,945
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPM6550T-4R7M-HZ

Copy   SPM6550T-4R7M-HZ
Description FIX IND 4.7UH 8.2A 24.53MOHM SMD
Copy   FIX IND 4.7UH 8.2A 24.53MOHM SMD
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 8.2A 24.53 mOhm Max Nonstandard

Copy   4.7µH Shielded Wirewound Inductor 8.2A 24.53 mOhm Max Nonstandard
Documents & Media
Datasheets SPM6550T-HZ Type, Automotive
Environmental Information SPM-HZ Series Cert of Compliance
Featured Product SPM-HZ Series Automotive Power Inductors
Online Catalog SPM Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series SPM-HZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 4.7µH
Tolerance ±20%
Current Rating 8.2A
Current - Saturation 4.3A
Shielding Shielded
DC Resistance (DCR) 24.53 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.280" L x 0.256" W (7.10mm x 6.50mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-180120-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.19800 $21.98
100 1.53840 $153.84
500 1.24534 $622.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-180120-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.98735
  • Digi-Reel® ? : 445-180120-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,945 - Immediate
  • Unit Price: Digi-Reel®

19:19:31 9/20/2018