Add To Favorites
SPM3015T-R47M 470nH Shielded Wirewound Inductor 4.3A 34.5 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.36700 $13.67
100 0.98830 $98.83
500 0.75700 $378.50
1,000 0.67290 $672.90
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-172351-1-ND
Copy   445-172351-1-ND
Quantity Available 3,825
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPM3015T-R47M

Copy   SPM3015T-R47M
Description FIXED IND 470NH 4.3A 34.5 MOHM
Copy   FIXED IND 470NH 4.3A 34.5 MOHM
Detailed Description

470nH Shielded Wirewound Inductor 4.3A 34.5 mOhm Max Nonstandard

Copy   470nH Shielded Wirewound Inductor 4.3A 34.5 mOhm Max Nonstandard
Documents & Media
Datasheets SPM3015 Series, Commercial
Featured Product SPM Series Power Inductors
PCN Part Status Change Multiple Devices NRND 27/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SPM Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series SPM
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Metal
Inductance 470nH
Tolerance ±20%
Current Rating 4.3A
Current - Saturation 6.1A
Shielding Shielded
DC Resistance (DCR) 34.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-172351-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172351-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.58512
  • Digi-Reel® ? : 445-172351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,825 - Immediate
  • Unit Price: Digi-Reel®

12:00:45 10/16/2018