Add To Favorites
Product Overview
Digi-Key Part Number 445-172355-1-ND
Quantity Available 3,374
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM3015T-3R3M

Description FIXED IND 3.3UH 2A 151.9 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 2A 151.9 mOhm Max Nonstandard

Documents & Media
Datasheets SPM3015 Series, Commercial
Featured Product SPM Series Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SPM Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series SPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 3.3µH
Tolerance ±20%
Current Rating 2A
Current - Saturation 2.4A
Shielding Shielded
DC Resistance (DCR) 151.9 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172355-1

14:05:13 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.36700 $13.67
100 0.98830 $98.83
500 0.75700 $378.50
1,000 0.67290 $672.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172355-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.58512
  • Digi-Reel® ? : 445-172355-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,374 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback