Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.93400 $9.34
100 0.67560 $67.56
500 0.51750 $258.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-1994-1-ND
Copy   445-1994-1-ND
Quantity Available 6,409
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLF6028T-470MR59-PF

Copy   SLF6028T-470MR59-PF
Description FIXED IND 47UH 590MA 252 MOHM
Copy   FIXED IND 47UH 590MA 252 MOHM
Detailed Description

47µH Shielded Wirewound Inductor 920mA 252mOhm Max Nonstandard

Copy   47µH Shielded Wirewound Inductor 920mA 252mOhm Max Nonstandard
Documents & Media
Datasheets SLF6028 Series, Commercial
Product Training Modules SMD Inductors
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
PCN Part Status Change Active, NRND Status 11/Dec/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series SLF
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 920mA
Current - Saturation 590mA
Shielding Shielded
DC Resistance (DCR) 252mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-1994-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1994-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.40000
  • Digi-Reel® ? : 445-1994-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,409 - Immediate
  • Unit Price: Digi-Reel®

01:41:43 8/23/2019