Add To Favorites
Product Overview
Digi-Key Part Number 445-3841-1-ND
Copy   445-3841-1-ND
Quantity Available 1,297
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLF12565T-101M1R6-H

Copy   SLF12565T-101M1R6-H
Description FIXED IND 100UH 1.6A 123 MOHM
Copy   FIXED IND 100UH 1.6A 123 MOHM
Detailed Description

100µH Shielded Wirewound Inductor 1.6A 147.6 mOhm Max Nonstandard

Copy   100µH Shielded Wirewound Inductor 1.6A 147.6 mOhm Max Nonstandard
Documents & Media
Datasheets SLF12565-H Series, Automotive
Other Related Documents SLF(-H) Series Comparison
Product Training Modules SMD Inductors
Featured Product SLF-H Series Automotive Low-Profile Power Inductor
PCN Design/Specification SLF-H Series Winding Process 29/Jul/2013
PCN Part Status Change Multiple Devices NRND 27/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series SLF-H
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 1.6A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 147.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.270" (6.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-3841-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.24300 $22.43
100 1.56980 $156.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3841-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.10500
  • Digi-Reel® ? : 445-3841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,297 - Immediate
  • Unit Price: Digi-Reel®

17:09:08 9/24/2018