Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.53200 $15.32
100 1.10800 $110.80
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-3826-1-ND
Copy   445-3826-1-ND
Quantity Available 1,403
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLF10145T-102MR29-H

Copy   SLF10145T-102MR29-H
Description FIXED IND 1MH 290MA 2.8 OHM SMD
Copy   FIXED IND 1MH 290MA 2.8 OHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1mH Shielded Wirewound Inductor 290mA 3.36 Ohm Max Nonstandard

Copy   1mH Shielded Wirewound Inductor 290mA 3.36 Ohm Max Nonstandard
Documents & Media
Datasheets SLF10145-H Series, Automotive
Other Related Documents SLF(-H) Series Comparison
Product Training Modules SMD Inductors
Featured Product SLF-H Series Automotive Low-Profile Power Inductor
PCN Design/Specification SLF-H Series Winding Process 29/Jul/2013
PCN Part Status Change Multiple Devices NRND 27/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series SLF-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±20%
Current Rating 290mA
Current - Saturation 320mA
Shielding Shielded
DC Resistance (DCR) 3.36 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-3826-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3826-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.73800
  • Digi-Reel® ? : 445-3826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,403 - Immediate
  • Unit Price: Digi-Reel®

01:40:19 1/18/2019