Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.56000 $7.56
10 6.93000 $69.30
25 6.30000 $157.50
100 5.67000 $567.00
250 5.19752 $1,299.38
500 4.72500 $2,362.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-174162-1-ND
Copy   445-174162-1-ND
Quantity Available 1,122
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SESUB-PAN-D14580

Copy   SESUB-PAN-D14580
Description IC RF TXRX+MCU BLUETOOTH 36-SMD
Copy   IC RF TXRX+MCU BLUETOOTH 36-SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 36-SMD Module

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 36-SMD Module
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation -
Frequency 2.4GHz
Data Rate (Max) -
Power - Output 0dBm
Sensitivity -94dBm
Memory Size 32kB OTP, 84kB ROM, 50kB SRAM
Serial Interfaces I²C, SPI, UART
GPIO 12
Voltage - Supply 2.35 V ~ 3.3 V
Current - Receiving 5.4mA
Current - Transmitting 5mA
Operating Temperature -20°C ~ 70°C
Package / Case 36-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SESUB-PAN-D14580EVK - TDK Corporation | 445-174163-ND DigiKey Electronics
  • SESUB-PAN-D14580EVK
  • TDK Corporation
  • SESUB-PAN-D14580 EVALUATION KIT
  • Unit Price $200.00000
  • 445-174163-ND
  • SP14808 - TDK Corporation | 445-174165-ND DigiKey Electronics
  • SP14808
  • TDK Corporation
  • EVALUATION MODULE FOR SESUB-PAN-
  • Unit Price $100.00000
  • 445-174165-ND
  • SP14817 - TDK Corporation | 445-174164-ND DigiKey Electronics
  • SP14817
  • TDK Corporation
  • SESUB-PAN-D14580 EVALUATION BOAR
  • Unit Price $56.25000
  • 445-174164-ND
  • SP14808ST - TDK Corporation | 445-174166-ND DigiKey Electronics
  • SP14808ST
  • TDK Corporation
  • SP14808ST CONTAINS 5 PCS OF SP14
  • Unit Price $384.00000
  • 445-174166-ND
You May Also Be Interested In
  • SP14808 - TDK Corporation | 445-174165-ND DigiKey Electronics
  • SP14808
  • TDK Corporation
  • EVALUATION MODULE FOR SESUB-PAN-
  • Unit Price $100.00000
  • 445-174165-ND
  • BGM113A256V2R - Silicon Labs | 336-3817-1-ND DigiKey Electronics
  • BGM113A256V2R
  • Silicon Labs
  • BLUETOOTH SMART MODULE FCC/CE
  • Unit Price $9.84000
  • 336-3817-1-ND
  • EYSHSNZWZ - Taiyo Yuden | 587-5646-1-ND DigiKey Electronics
  • EYSHSNZWZ
  • Taiyo Yuden
  • BLUETOOTH LOW ENERGY 5.0 MODULE,
  • Unit Price $15.10000
  • 587-5646-1-ND
  • SP14817 - TDK Corporation | 445-174164-ND DigiKey Electronics
  • SP14817
  • TDK Corporation
  • SESUB-PAN-D14580 EVALUATION BOAR
  • Unit Price $56.25000
  • 445-174164-ND
Additional Resources
Standard Package ? 1
Other Names 445-174162-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174162-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $4.05000
  • Digi-Reel® ? : 445-174162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,122 - Immediate
  • Unit Price: Digi-Reel®

01:22:16 12/13/2018