Add To Favorites
RLF7045T-470M1R0-D 47µH Shielded Wirewound Inductor 1A 192 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 445-16658-1-ND
Copy   445-16658-1-ND
Quantity Available 1,450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RLF7045T-470M1R0-D

Copy   RLF7045T-470M1R0-D
Description FIXED IND 47UH 1A 192 MOHM SMD
Copy   FIXED IND 47UH 1A 192 MOHM SMD
Detailed Description

47µH Shielded Wirewound Inductor 1A 192 mOhm Max Nonstandard

Copy   47µH Shielded Wirewound Inductor 1A 192 mOhm Max Nonstandard
Documents & Media
Datasheets RLF7045-D Type
Featured Product RLF-D Series Automotive Low RDC Power Inductor
PCN Part Status Change Multiple Devices NRND 27/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series RLF-D
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 192 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-16658-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.67300 $26.73
100 1.87140 $187.14
500 1.51494 $757.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16658-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.20110
  • Digi-Reel® ? : 445-16658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,450 - Immediate
  • Unit Price: Digi-Reel®

06:55:51 9/21/2018