Add To Favorites
RLF7030T-1R5N6R1-T 1.5µH Shielded Wirewound Inductor 6.1A 9.6 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.63100 $26.31
100 1.86720 $186.72
500 1.52768 $763.84
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-16648-1-ND
Copy   445-16648-1-ND
Quantity Available 1,056
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RLF7030T-1R5N6R1-T

Copy   RLF7030T-1R5N6R1-T
Description FIXED IND 1.5UH 6.1A 9.6 MOHM
Copy   FIXED IND 1.5UH 6.1A 9.6 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.5µH Shielded Wirewound Inductor 6.1A 9.6 mOhm Max Nonstandard

Copy   1.5µH Shielded Wirewound Inductor 6.1A 9.6 mOhm Max Nonstandard
Documents & Media
Datasheets RLF7030-T Type
Featured Product RLF-T Series Automotive Low RDC Power Inductor
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series RLF-T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 6.1A
Current - Saturation 6.5A
Shielding Shielded
DC Resistance (DCR) 9.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-16648-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16648-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.21770
  • Digi-Reel® ? : 445-16648-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,056 - Immediate
  • Unit Price: Digi-Reel®

18:37:17 1/16/2019