Add To Favorites
Product Overview
Digi-Key Part Number 445-2954-1-ND
Quantity Available 3,832
Can ship immediately
Manufacturer

Manufacturer Part Number

RLF12560T-1R0N140

Description FIXED IND 1UH 14.4A 2.8 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 14.4A 3.36 mOhm Max Nonstandard

Documents & Media
Datasheets RLF12560 Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series RLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 14.4A
Current - Saturation 18.5A
Shielding Shielded
DC Resistance (DCR) 3.36 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.504" L x 0.492" W (12.80mm x 12.50mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-2954-1

14:20:55 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.58800 $25.88
100 1.81130 $181.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2954-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.27500
  • Digi-Reel® ? : 445-2954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,832 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback