USD
Favorite

Price & Procurement
112,063 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
5 0.23600 $1.18
10 0.20900 $2.09
25 0.19240 $4.81
50 0.15400 $7.70
100 0.13200 $13.20
500 0.11550 $57.75
1,000 0.09900 $99.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2554-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 112,000 - Immediate
  • Unit Price: $0.08500
  • Cut Tape (CT)  : 445-2554-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 112,063 - Immediate
  • Unit Price: $0.25000

NTCG163JF103FT1

Datasheet
Digi-Key Part Number 445-2554-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTCG163JF103FT1
Copy  
Description THERMISTOR NTC 10KOHM 3380K 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NTC Thermistor 10k 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series NTCG
Packaging Digi-Reel® 
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 3380K
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

NTC0603-KIT

NTC THERMISTOR 0603 COMM GRADE K

TDK Corporation

$35.25000 Details
You May Also Be Interested In

5015

PC TEST POINT MINIATURE

Keystone Electronics

$0.35000 Details

B2B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD 2POS 2MM

JST Sales America Inc.

$0.55000 Details

S2B-PH-K-S(LF)(SN)

CONN HEADER R/A 2POS 2MM

JST Sales America Inc.

$0.17000 Details

RSM002P03T2L

MOSFET P-CH 30V 200MA VMT3

Rohm Semiconductor

$0.41000 Details

742792040

FERRITE BEAD 600 OHM 0805 1LN

Würth Elektronik

$0.22000 Details

BSS138-7-F

MOSFET N-CH 50V 200MA SOT23-3

Diodes Incorporated

$0.20000 Details
Additional Resources
Standard Package 1
Other Names 445-2554-6