Add To Favorites
Product Overview
Digi-Key Part Number 445-16424-1-ND
Quantity Available 3,932
Can ship immediately
Manufacturer

Manufacturer Part Number

NLFV25T-680K-EF

Description FIXED IND 68UH 50MA 3.96 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

68µH Shielded Wirewound Inductor 50mA 3.96 Ohm Max Nonstandard

Documents & Media
Datasheets NLFV25-EF Series, Commercial
Online Catalog NLFV Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series NLFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±10%
Current Rating 50mA
Shielding Shielded
DC Resistance (DCR) 3.96 Ohm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16424-1

07:49:18 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.27600 $2.76
100 0.18980 $18.98
500 0.16216 $81.08
1,000 0.12420 $124.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16424-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.10800
  • Digi-Reel® ? : 445-16424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,932 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback