Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64400 $6.44
100 0.46000 $46.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-6463-1-ND
Copy   445-6463-1-ND
Quantity Available 15,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NLFC453232T-151K-PF

Copy   NLFC453232T-151K-PF
Description FIXED IND 150UH 65MA 2.3 OHM SMD
Copy   FIXED IND 150UH 65MA 2.3 OHM SMD
Detailed Description

150µH Shielded Wirewound Inductor 65mA 2.3 Ohm 1812 (4532 Metric)

Copy   150µH Shielded Wirewound Inductor 65mA 2.3 Ohm 1812 (4532 Metric)
Documents & Media
Datasheets NLFC453232 Series
PCN Part Status Change Multiple Devices NRND 27/Mar/2018
Online Catalog NLFC Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series NLFC
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core -
Inductance 150µH
Tolerance ±10%
Current Rating 65mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 2.3 Ohm
Q @ Freq 10 @ 796kHz
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-6463-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6463-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.33600
  • Digi-Reel® ? : 445-6463-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,490 - Immediate
  • Unit Price: Digi-Reel®

22:05:46 11/17/2018