USD
Favorite

Price & Procurement
531,251 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.24800 $2.48
100 0.17050 $17.05
500 0.14568 $72.84
1,000 0.11158 $111.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-1543-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 530,000 - Immediate
  • Unit Price: $0.09702
  • Cut Tape (CT)  : 445-1543-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 531,251 - Immediate
  • Unit Price: $0.28000

NLCV32T-101K-PF

Datasheet
Digi-Key Part Number 445-1543-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NLCV32T-101K-PF
Copy  
Description FIXED IND 100UH 120MA 3.7 OHM
Copy  
Detailed Description

100µH Unshielded Wirewound Inductor 120mA 4.81Ohm Max 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets NLCV32-PF Series Commercial
Product Training Modules SMD Inductors
PCN Part Status Change Multiple Devices NRND 27/Mar/2018
HTML Datasheet NLCV32-PF Series Commercial
EDA / CAD Models Download from Ultra Librarian
Online Catalog NLCV Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series NLCV-PF
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating (Amps) 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.81Ohm Max
Q @ Freq 15 @ 796kHz
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-1543-6