USD
Favorite

Price & Procurement
363 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.57500 $5.75
100 0.35420 $35.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 445-3550-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 363 - Immediate
  • Unit Price: Digi-Reel®

NLC565050T-391K-PF

Datasheet
Digi-Key Part Number 445-3550-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NLC565050T-391K-PF
Copy  
Description FIXED IND 390UH 130MA 5.8 OHM
Copy  
Detailed Description

390µH Unshielded Wirewound Inductor 130mA 5.8Ohm Max 2220 (5650 Metric)

Copy  
Documents & Media
Datasheets NLC565050 Series, Commercial
PCN Obsolescence/ EOL NL(C)565050T Coil Product 25/May/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series NLC
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 390µH
Tolerance ±10%
Current Rating (Amps) 130mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5.8Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 2.9MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 2220 (5650 Metric)
Supplier Device Package -
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-3550-1