USD
Favorite

Price & Procurement
237 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.57500 $5.75
100 0.35420 $35.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 445-3524-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 237 - Immediate
  • Unit Price: Digi-Reel®

NLC565050T-2R7K-PF

Datasheet
Digi-Key Part Number 445-3524-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NLC565050T-2R7K-PF
Copy  
Description FIXED IND 2.7UH 1.2A 70 MOHM SMD
Copy  
Detailed Description

2.7µH Unshielded Wirewound Inductor 1.2A 70mOhm Max 2220 (5650 Metric)

Copy  
Documents & Media
Datasheets NLC565050 Series, Commercial
PCN Obsolescence/ EOL NL(C)565050T Coil Product 25/May/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series NLC
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 2.7µH
Tolerance ±10%
Current Rating (Amps) 1.2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70mOhm Max
Q @ Freq 10 @ 7.96MHz
Frequency - Self Resonant 37MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 2220 (5650 Metric)
Supplier Device Package -
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-3524-1