Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.41700 $4.17
100 0.29760 $29.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-1957-1-ND
Copy   445-1957-1-ND
Quantity Available 3,076
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NLC453232T-120K-PF

Copy   NLC453232T-120K-PF
Description FIXED IND 12UH 500MA 600 MOHM
Copy   FIXED IND 12UH 500MA 600 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

12µH Unshielded Wirewound Inductor 500mA 600 mOhm Max 1812 (4532 Metric)

Copy   12µH Unshielded Wirewound Inductor 500mA 600 mOhm Max 1812 (4532 Metric)
Documents & Media
Datasheets NLC453232 Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NLC Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series NLC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 12µH
Tolerance ±10%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 600 mOhm Max
Q @ Freq 10 @ 2.52MHz
Frequency - Self Resonant 21MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-1957-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1957-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.21736
  • Digi-Reel® ? : 445-1957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,076 - Immediate
  • Unit Price: Digi-Reel®

17:58:20 12/14/2018