Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.41700 $4.17
100 0.29760 $29.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-1968-1-ND
Copy   445-1968-1-ND
Quantity Available 26,184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NLC453232T-101K-PF

Copy   NLC453232T-101K-PF
Description FIXED IND 100UH 180MA 4 OHM SMD
Copy   FIXED IND 100UH 180MA 4 OHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µH Unshielded Wirewound Inductor 180mA 4 Ohm Max 1812 (4532 Metric)

Copy   100µH Unshielded Wirewound Inductor 180mA 4 Ohm Max 1812 (4532 Metric)
Documents & Media
Datasheets NLC453232 Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NLC Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series NLC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 180mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4 Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-1968-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1968-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 26,000 - Immediate
  • Unit Price: $0.21736
  • Digi-Reel® ? : 445-1968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,184 - Immediate
  • Unit Price: Digi-Reel®

22:44:25 1/20/2019