Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.43400 $4.34
100 0.31020 $31.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-6415-1-ND
Copy   445-6415-1-ND
Quantity Available 2,746
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NL453232T-151J-PF

Copy   NL453232T-151J-PF
Description FIXED IND 150UH 105MA 9 OHM SMD
Copy   FIXED IND 150UH 105MA 9 OHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

150µH Unshielded Wirewound Inductor 105mA 9 Ohm Max 1812 (4532 Metric)

Copy   150µH Unshielded Wirewound Inductor 105mA 9 Ohm Max 1812 (4532 Metric)
Documents & Media
Datasheets NL453232 Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NL Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 150µH
Tolerance ±5%
Current Rating 105mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 9 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-6415-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6415-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.22660
  • Digi-Reel® ? : 445-6415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,746 - Immediate
  • Unit Price: Digi-Reel®

10:33:45 1/21/2019