Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.43400 $4.34
100 0.31020 $31.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-6409-1-ND
Copy   445-6409-1-ND
Quantity Available 20,301
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NL453232T-100J-PF

Copy   NL453232T-100J-PF
Description FIXED IND 10UH 250MA 1.6 OHM SMD
Copy   FIXED IND 10UH 250MA 1.6 OHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 250mA 1.6 Ohm Max 1812 (4532 Metric)

Copy   10µH Unshielded Wirewound Inductor 250mA 1.6 Ohm Max 1812 (4532 Metric)
Documents & Media
Datasheets NL453232 Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NL Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.6 Ohm Max
Q @ Freq 50 @ 2.52MHz
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-6409-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6409-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.22660
  • Digi-Reel® ? : 445-6409-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,301 - Immediate
  • Unit Price: Digi-Reel®

17:55:28 1/19/2019